Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA 8-SOIC
Introducing Power by Linear

ADR292FRZ

DigiKey Part Number
ADR292FRZ-ND
Manufacturer
Manufacturer Product Number
ADR292FRZ
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR292FRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
12µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5V ~ 15V
Current - Supply
18µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1366,42000 Kč366,42 Kč
10290,80100 Kč2 908,01 Kč
98251,43388 Kč24 640,52 Kč
196243,68393 Kč47 762,05 Kč
294239,80214 Kč70 501,83 Kč
588234,10913 Kč137 656,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:366,42000 Kč
Unit Price with VAT:443,36820 Kč