ADR292ERZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: 7,12000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,00264 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 107
Unit Price: 7,81000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,42771 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 793
Unit Price: 6,99000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,92428 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 529
Unit Price: 5,71000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,15037 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 278
Unit Price: 9,22000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,29838 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC
Introducing Power by Linear

ADR292ERZ-REEL

DigiKey Part Number
ADR292ERZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR292ERZ-REEL
Description
IC VREF SERIES 0.07% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR292ERZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.07%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
12µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5V ~ 15V
Current - Supply
18µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500275,50569 Kč688 764,23 Kč
Manufacturers Standard Package
Unit Price without VAT:275,50569 Kč
Unit Price with VAT:333,36188 Kč