Series Voltage Reference IC Fixed 4.096V V ±0.05% 500 µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6198AESA+

DigiKey Part Number
MAX6198AESA+-ND
Manufacturer
Manufacturer Product Number
MAX6198AESA+
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 500 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6198AESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
500 µA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
100µVp-p
Noise - 10Hz to 10kHz
200µVrms
Voltage - Input
4.296V ~ 12.6V
Current - Supply
35µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 278
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1227,83000 Kč227,83 Kč
10178,02100 Kč1 780,21 Kč
25165,59040 Kč4 139,76 Kč
100151,92260 Kč15 192,26 Kč
300144,29617 Kč43 288,85 Kč
500141,47696 Kč70 738,48 Kč
1 000138,24390 Kč138 243,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,83000 Kč
Unit Price with VAT:275,67430 Kč