Series Voltage Reference IC Fixed 4.096V V ±0.12% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6164BESA+T

DigiKey Part Number
MAX6164BESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6164BESA+T
Description
IC VREF SERIES 0.12% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.12% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6164BESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.12%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
4.296V ~ 12.6V
Current - Supply
120µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50077,83438 Kč194 585,95 Kč
Manufacturers Standard Package
Unit Price without VAT:77,83438 Kč
Unit Price with VAT:94,17960 Kč