
MAX6138CEXR25+T | |
|---|---|
DigiKey Part Number | MAX6138CEXR25+TTR-ND - Tape & Reel (TR) MAX6138CEXR25+TCT-ND - Cut Tape (CT) MAX6138CEXR25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138CEXR25+T |
Description | IC VREF SHUNT 0.5% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138CEXR25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,32000 Kč | 103,32 Kč |
| 10 | 78,73700 Kč | 787,37 Kč |
| 25 | 72,57160 Kč | 1 814,29 Kč |
| 100 | 65,80200 Kč | 6 580,20 Kč |
| 250 | 62,57500 Kč | 15 643,75 Kč |
| 500 | 60,62946 Kč | 30 314,73 Kč |
| 1 000 | 59,02805 Kč | 59 028,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,85612 Kč | 132 140,30 Kč |
| Unit Price without VAT: | 103,32000 Kč |
|---|---|
| Unit Price with VAT: | 125,01720 Kč |










