

AD5551BRZ | |
|---|---|
DigiKey Part Number | 505-AD5551BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5551BRZ |
Description | IC DAC 14BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5551BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.15 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,67000 Kč | 478,67 Kč |
| 10 | 342,96600 Kč | 3 429,66 Kč |
| 25 | 307,60920 Kč | 7 690,23 Kč |
| 100 | 285,89180 Kč | 28 589,18 Kč |
| Unit Price without VAT: | 478,67000 Kč |
|---|---|
| Unit Price with VAT: | 579,19070 Kč |




