
PDQ30-Q24-D15-D | |
|---|---|
DigiKey Part Number | 179-PDQ30-Q24-D15-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQ30-Q24-D15-D |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ30-Q24-D15-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,93000 Kč | 996,93 Kč |
| 5 | 959,83800 Kč | 4 799,19 Kč |
| 12 | 940,18083 Kč | 11 282,17 Kč |
| 36 | 916,06083 Kč | 32 978,19 Kč |
| 60 | 905,04117 Kč | 54 302,47 Kč |
| 108 | 892,51611 Kč | 96 391,74 Kč |
| Unit Price without VAT: | 996,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,28530 Kč |










