3 Circuit IC Switch 2:1 14Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5433WBRUZ

DigiKey Part Number
505-ADG5433WBRUZ-ND
Manufacturer
Manufacturer Product Number
ADG5433WBRUZ
Description
IC SWITCH SPDT X 3 14OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 14Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5433WBRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
140MHz
Manufacturer
Analog Devices Inc.
Charge Injection
176pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
15pF, 23pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPDT
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
3
Grade
Automotive
On-State Resistance (Max)
14Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
300mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Switch Time (Ton, Toff) (Max)
186ns, 104ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
10134,80700 Kč1 348,07 Kč
96114,46313 Kč10 988,46 Kč
192110,40792 Kč21 198,32 Kč
288108,37740 Kč31 212,69 Kč
576105,39939 Kč60 710,05 Kč
1 056103,23023 Kč109 011,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč