
MAX44280AYT+T | |
|---|---|
DigiKey Part Number | MAX44280AYT+TTR-ND - Tape & Reel (TR) MAX44280AYT+TCT-ND - Cut Tape (CT) MAX44280AYT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44280AYT+T |
Description | IC OPAMP GP 1 CIRCUIT 6UTLGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44280AYT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFLGA | |
Supplier Device Package | 6-UTLGA (1.5x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 45,06800 Kč | 450,68 Kč |
| 25 | 41,24960 Kč | 1 031,24 Kč |
| 100 | 37,05850 Kč | 3 705,85 Kč |
| 250 | 35,05752 Kč | 8 764,38 Kč |
| 500 | 33,85218 Kč | 16 926,09 Kč |
| 1 000 | 32,86010 Kč | 32 860,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,81261 Kč | 79 531,52 Kč |
| 5 000 | 31,18145 Kč | 155 907,25 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |










