
AD8417-2ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8417-2ACBZ-R7TR-ND - Tape & Reel (TR) 505-AD8417-2ACBZ-R7CT-ND - Cut Tape (CT) 505-AD8417-2ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8417-2ACBZ-R7 |
Description | DUAL, CSAMP, G=60, 40V, BIDIR, 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 10-WLCSP (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8417-2ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, WLCSP | |
Supplier Device Package | 10-WLCSP (2x1.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 139,56000 Kč | 139,56 Kč |
10 | 92,52700 Kč | 925,27 Kč |
25 | 80,22880 Kč | 2 005,72 Kč |
100 | 66,34150 Kč | 6 634,15 Kč |
250 | 59,52048 Kč | 14 880,12 Kč |
500 | 55,45988 Kč | 27 729,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 55,45988 Kč | 166 379,64 Kč |
Unit Price without VAT: | 139,56000 Kč |
---|---|
Unit Price with VAT: | 168,86760 Kč |