
MAX4231AYT+T | |
|---|---|
DigiKey Part Number | MAX4231AYT+TTR-ND - Tape & Reel (TR) MAX4231AYT+TCT-ND - Cut Tape (CT) MAX4231AYT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4231AYT+T |
Description | IC OPAMP GP 1 CIRCUIT 6UTLGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4231AYT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFLGA | |
Supplier Device Package | 6-UTLGA (1.5x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 30,08000 Kč | 300,80 Kč |
| 25 | 27,39880 Kč | 684,97 Kč |
| 100 | 24,44330 Kč | 2 444,33 Kč |
| 250 | 23,03376 Kč | 5 758,44 Kč |
| 500 | 22,18418 Kč | 11 092,09 Kč |
| 1 000 | 21,48468 Kč | 21 484,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,74629 Kč | 51 865,72 Kč |
| 5 000 | 20,30121 Kč | 101 506,05 Kč |
| 7 500 | 20,07839 Kč | 150 587,92 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |









