
MAX40110AYT+T | |
|---|---|
DigiKey Part Number | 175-MAX40110AYT+TTR-ND - Tape & Reel (TR) 175-MAX40110AYT+TCT-ND - Cut Tape (CT) 175-MAX40110AYT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40110AYT+T |
Description | 15MHZ LOW CURRENT LOW OFFSET RRI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40110AYT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 750µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFLGA | |
Supplier Device Package | 6-UTLGA (1.5x1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 20,68720 Kč | 517,18 Kč |
| 100 | 18,35650 Kč | 1 835,65 Kč |
| 250 | 17,24440 Kč | 4 311,10 Kč |
| 500 | 16,57414 Kč | 8 287,07 Kč |
| 1 000 | 16,38474 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,43958 Kč | 38 598,95 Kč |
| 5 000 | 15,08841 Kč | 75 442,05 Kč |
| 7 500 | 14,91258 Kč | 111 844,35 Kč |
| 12 500 | 14,71778 Kč | 183 972,25 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |






