
VLIN3333-02GHE3A08 | |
|---|---|
DigiKey Part Number | 112-VLIN3333-02GHE3A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLIN3333-02GHE3A08 |
Description | TVS DIODE 33VWM 57VC SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 57V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,42609 Kč | 21 391,35 Kč |
| 30 000 | 1,31221 Kč | 39 366,30 Kč |
| 45 000 | 1,25418 Kč | 56 438,10 Kč |
| 75 000 | 1,18899 Kč | 89 174,25 Kč |
| 105 000 | 1,15040 Kč | 120 792,00 Kč |
| 150 000 | 1,14439 Kč | 171 658,50 Kč |
| Unit Price without VAT: | 1,42609 Kč |
|---|---|
| Unit Price with VAT: | 1,72557 Kč |





