Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44260AYT+T

DigiKey Part Number
MAX44260AYT+TTR-ND - Tape & Reel (TR)
MAX44260AYT+TCT-ND - Cut Tape (CT)
MAX44260AYT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44260AYT+T
Description
IC OPAMP GP 1 CIRCUIT 6UTLGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0)
Datasheet
 Datasheet
EDA/CAD Models
MAX44260AYT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
0.01 pA
Current - Supply
750µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFLGA
Supplier Device Package
6-UTLGA (1.5x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,61800 Kč416,18 Kč
2538,04000 Kč951,00 Kč
10034,11130 Kč3 411,13 Kč
25032,23780 Kč8 059,45 Kč
50031,48440 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,19738 Kč72 993,45 Kč
5 00028,60595 Kč143 029,75 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč