16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7948SRTER

DigiKey Part Number
296-27832-2-ND - Tape & Reel (TR)
296-27832-1-ND - Cut Tape (CT)
296-27832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7948SRTER
Description
IC ADC 10BIT SAR 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7948SRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,68000 Kč73,68 Kč
1055,40400 Kč554,04 Kč
2550,84840 Kč1 271,21 Kč
10045,83640 Kč4 583,64 Kč
25043,44720 Kč10 861,80 Kč
50042,00696 Kč21 003,48 Kč
1 00040,82142 Kč40 821,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,70244 Kč113 107,32 Kč
Manufacturers Standard Package
Unit Price without VAT:73,68000 Kč
Unit Price with VAT:89,15280 Kč

Other Suppliers on DigiKey

168In Stock
Ships from Rochester Electronics, LLC