
MAX5394LATA+T | |
|---|---|
DigiKey Part Number | MAX5394LATA+TTR-ND - Tape & Reel (TR) MAX5394LATA+TCT-ND - Cut Tape (CT) MAX5394LATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5394LATA+T |
Description | IC DGTL POT 10KOHM 256TAP 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5394LATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 1.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Package / Case | 8-WFDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 25 | 30,98560 Kč | 774,64 Kč |
| 100 | 27,70180 Kč | 2 770,18 Kč |
| 250 | 26,13484 Kč | 6 533,71 Kč |
| 500 | 25,19054 Kč | 12 595,27 Kč |
| 1 000 | 24,41337 Kč | 24 413,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,59309 Kč | 58 982,72 Kč |
| 5 000 | 23,09867 Kč | 115 493,35 Kč |
| 7 500 | 22,85109 Kč | 171 383,17 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |






