
MAX5394MEVKIT# | |
|---|---|
DigiKey Part Number | MAX5394MEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5394MEVKIT# |
Description | EVAL BOARD FOR MAX5394 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5394 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | - | |
Utilized IC / Part | MAX5394 | |
Primary Attributes | 1 Channel, 256 Position | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,29000 Kč | 1 898,29 Kč |
| Unit Price without VAT: | 1 898,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 296,93090 Kč |


