
MAX232AESE+ | |
|---|---|
DigiKey Part Number | MAX232AESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX232AESE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232AESE+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232AESE+ | Analog Devices Inc./Maxim Integrated | 2 417 | MAX232AESE+-ND | 289,68000 Kč | Parametric Equivalent |
| MAX243ESE+ | Analog Devices Inc./Maxim Integrated | 94 | MAX243ESE+-ND | 260,28000 Kč | Parametric Equivalent |
| ST232ABDR | STMicroelectronics | 3 285 | 497-2054-1-ND | 39,00000 Kč | Direct |
| ADM202EARNZ | Analog Devices Inc. | 5 | 505-ADM202EARNZ-ND | 49,01000 Kč | Similar |
| ADM202EARNZ-REEL | Analog Devices Inc. | 2 395 | ADM202EARNZ-REELCT-ND | 49,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,68000 Kč | 289,68 Kč |
| 10 | 228,18000 Kč | 2 281,80 Kč |
| 50 | 203,57880 Kč | 10 178,94 Kč |
| 100 | 195,96240 Kč | 19 596,24 Kč |
| 250 | 187,92308 Kč | 46 980,77 Kč |
| 500 | 183,07792 Kč | 91 538,96 Kč |
| 1 000 | 179,09014 Kč | 179 090,14 Kč |
| Unit Price without VAT: | 289,68000 Kč |
|---|---|
| Unit Price with VAT: | 350,51280 Kč |








