
MAX232AESE+T | |
|---|---|
DigiKey Part Number | MAX232AESE+TTR-ND - Tape & Reel (TR) MAX232AESE+TCT-ND - Cut Tape (CT) MAX232AESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232AESE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232AESE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 200kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,63000 Kč | 283,63 Kč |
| 10 | 223,38300 Kč | 2 233,83 Kč |
| 25 | 208,31320 Kč | 5 207,83 Kč |
| 100 | 191,74960 Kč | 19 174,96 Kč |
| 250 | 191,13480 Kč | 47 783,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 171,04405 Kč | 427 610,12 Kč |
| Unit Price without VAT: | 283,63000 Kč |
|---|---|
| Unit Price with VAT: | 343,19230 Kč |








