
LM358AMX/NOPB | |
|---|---|
DigiKey Part Number | LM358AMX/NOPBTR-ND - Tape & Reel (TR) LM358AMX/NOPBCT-ND - Cut Tape (CT) LM358AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358AMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358AMX/NOPB Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 100 | 9,36930 Kč | 936,93 Kč |
| 250 | 8,74020 Kč | 2 185,05 Kč |
| 500 | 8,36098 Kč | 4 180,49 Kč |
| 1 000 | 8,04853 Kč | 8 048,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,71886 Kč | 19 297,15 Kč |
| 5 000 | 7,52014 Kč | 37 600,70 Kč |
| 7 500 | 7,42058 Kč | 55 654,35 Kč |
| 12 500 | 7,31029 Kč | 91 378,62 Kč |
| 17 500 | 7,24583 Kč | 126 802,02 Kč |
| 25 000 | 7,18389 Kč | 179 597,25 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |









