
MAX17541GATB+T | |
|---|---|
DigiKey Part Number | 175-MAX17541GATB+TTR-ND - Tape & Reel (TR) 175-MAX17541GATB+TCT-ND - Cut Tape (CT) 175-MAX17541GATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17541GATB+T |
Description | IC REG BUCK ADJ 500MA 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17541GATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.64V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 37,04800 Kč | 370,48 Kč |
| 25 | 33,83160 Kč | 845,79 Kč |
| 100 | 30,29310 Kč | 3 029,31 Kč |
| 250 | 28,60528 Kč | 7 151,32 Kč |
| 500 | 27,58770 Kč | 13 793,85 Kč |
| 1 000 | 26,74992 Kč | 26 749,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,86540 Kč | 64 663,50 Kč |
| 5 000 | 25,33241 Kč | 126 662,05 Kč |
| 7 500 | 25,06544 Kč | 187 990,80 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |












