MAX17541GTAEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17541GTAEVKIT#

DigiKey Part Number
MAX17541GTAEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17541GTAEVKIT#
Description
EVAL BOARD FOR MAX17541
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17541 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
500mA
Voltage - Input
5V ~ 42V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MAX17541
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1887,89000 Kč887,89 Kč
Manufacturers Standard Package
Unit Price without VAT:887,89000 Kč
Unit Price with VAT:1 074,34690 Kč