
A4955GLPTR-T | |
|---|---|
DigiKey Part Number | 620-1770-2-ND - Tape & Reel (TR) 620-1770-1-ND - Cut Tape (CT) 620-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4955GLPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 20TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4955GLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,78700 Kč | 237,87 Kč |
| 25 | 21,59720 Kč | 539,93 Kč |
| 100 | 19,18920 Kč | 1 918,92 Kč |
| 250 | 18,03984 Kč | 4 509,96 Kč |
| 500 | 17,34688 Kč | 8 673,44 Kč |
| 1 000 | 16,77643 Kč | 16 776,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,92033 Kč | 63 681,32 Kč |
| 8 000 | 15,60231 Kč | 124 818,48 Kč |
| 12 000 | 15,44300 Kč | 185 316,00 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |











