
0452007.MRL | |
|---|---|
DigiKey Part Number | F4181TR-ND - Tape & Reel (TR) F4181CT-ND - Cut Tape (CT) F4181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452007.MRL |
Description | FUSE BRD MNT 7A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452007.MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 123.83 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.0105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 5 | 75,04600 Kč | 375,23 Kč |
| 10 | 69,25100 Kč | 692,51 Kč |
| 50 | 57,44640 Kč | 2 872,32 Kč |
| 100 | 52,98430 Kč | 5 298,43 Kč |
| 250 | 47,59324 Kč | 11 898,31 Kč |
| 500 | 43,86062 Kč | 21 930,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,62801 Kč | 34 628,01 Kč |
| 2 000 | 34,25824 Kč | 68 516,48 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |






