



MAX17222ELT+T | |
|---|---|
DigiKey Part Number | MAX17222ELT+TTR-ND - Tape & Reel (TR) MAX17222ELT+TCT-ND - Cut Tape (CT) MAX17222ELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17222ELT+T |
Description | IC REG BOOST ADJ 500MA 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-WDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17222ELT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,39400 Kč | 1 734,85 Kč |
| 100 | 62,84280 Kč | 6 284,28 Kč |
| 250 | 59,75612 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,64637 Kč | 136 615,92 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |









