MAX17222 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3035

DigiKey Part Number
1471-2012-ND
Manufacturer
Manufacturer Product Number
MIKROE-3035
Description
NANO POWER CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MAX17222 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-3035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Power Supply
Utilized IC / Part
MAX17222
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
Manufacturers Standard Package
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč