
MP3363GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP3363GJ-PTR-ND - Tape & Reel (TR) 1589-MP3363GJ-PCT-ND - Cut Tape (CT) 1589-MP3363GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3363GJ-P |
Description | IC LED DRIVER RGLTR PWM TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP3363GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0.2V ~ 36V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,30280 Kč | 832,57 Kč |
| 100 | 29,79410 Kč | 2 979,41 Kč |
| 250 | 28,12220 Kč | 7 030,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,11430 Kč | 13 557,15 Kč |
| 1 000 | 26,28467 Kč | 26 284,67 Kč |
| 1 500 | 25,86911 Kč | 38 803,67 Kč |
| 2 500 | 25,40867 Kč | 63 521,68 Kč |
| 3 500 | 25,13971 Kč | 87 988,99 Kč |
| 5 000 | 24,88087 Kč | 124 404,35 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



