
ATTINY84V-10MU | |
|---|---|
DigiKey Part Number | ATTINY84V-10MU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY84V-10MU |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY84V-10MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity USI | Supplier Device Package 20-QFN-EP (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 25 | 50,18520 Kč | 1 254,63 Kč |
| 100 | 45,35570 Kč | 4 535,57 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |









