
MAX16839ATT+T | |
---|---|
DigiKey Part Number | 175-MAX16839ATT+TTR-ND - Tape & Reel (TR) 175-MAX16839ATT+TCT-ND - Cut Tape (CT) 175-MAX16839ATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16839ATT+T |
Description | IC LED DRVR LIN PWM 100MA 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16839ATT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,03000 Kč | 66,03 Kč |
10 | 49,45000 Kč | 494,50 Kč |
25 | 45,32600 Kč | 1 133,15 Kč |
100 | 40,78720 Kč | 4 078,72 Kč |
250 | 38,62300 Kč | 9 655,75 Kč |
500 | 37,31902 Kč | 18 659,51 Kč |
1 000 | 36,24587 Kč | 36 245,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 35,11272 Kč | 87 781,80 Kč |
5 000 | 34,42987 Kč | 172 149,35 Kč |
Unit Price without VAT: | 66,03000 Kč |
---|---|
Unit Price with VAT: | 79,89630 Kč |