
MAX16839EVKIT+ | |
---|---|
DigiKey Part Number | MAX16839EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16839EVKIT+ |
Description | EVAL BOARD FOR MAX16839 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16839 - 3 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | MAX16839 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 667,02000 Kč | 1 667,02 Kč |
Unit Price without VAT: | 1 667,02000 Kč |
---|---|
Unit Price with VAT: | 2 017,09420 Kč |