Power Supply Controller Power Supply Monitor, Sequencer 28-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16050ETI+T

DigiKey Part Number
MAX16050ETI+TTR-ND - Tape & Reel (TR)
MAX16050ETI+TCT-ND - Cut Tape (CT)
MAX16050ETI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16050ETI+T
Description
IC POWER MONITR/SEQUENCER 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer 28-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16050ETI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Monitor, Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 13.2V
Current - Supply
700 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 647
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,69000 Kč220,69 Kč
10172,31000 Kč1 723,10 Kč
25160,20640 Kč4 005,16 Kč
100146,91250 Kč14 691,25 Kč
250144,89292 Kč36 223,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500130,29150 Kč325 728,75 Kč
Manufacturers Standard Package
Unit Price without VAT:220,69000 Kč
Unit Price with VAT:267,03490 Kč