
MAX20751EKX+T | |
|---|---|
DigiKey Part Number | MAX20751EKX+TTR-ND - Tape & Reel (TR) MAX20751EKX+TCT-ND - Cut Tape (CT) MAX20751EKX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20751EKX+T |
Description | IC REG CTRLR BUCK PMBUS 36QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20751EKX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Frequency - Switching | 300kHz ~ 800kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | PMBus | |
Control Features | Phase Control, Power Good, Ramp | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 157,52700 Kč | 1 575,27 Kč |
| 25 | 146,37280 Kč | 3 659,32 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |










