


MAX8869EUE18+T | |
|---|---|
DigiKey Part Number | MAX8869EUE18+TTR-ND - Tape & Reel (TR) MAX8869EUE18+TCT-ND - Cut Tape (CT) MAX8869EUE18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8869EUE18+T |
Description | IC REG LINEAR POS ADJ 1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8869EUE18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (1.8V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 54dB (100kHz) | |
Control Features | Enable, Reset, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 143,14300 Kč | 1 431,43 Kč |
| 25 | 132,81640 Kč | 3 320,41 Kč |
| 100 | 121,46080 Kč | 12 146,08 Kč |
| 250 | 118,86968 Kč | 29 717,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,26862 Kč | 268 171,55 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |











