
LTC7151SIV#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7151SIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7151SIV#PBF |
Description | IC REG BUCK ADJ 15A 28LQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7151SIV#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-LQFN (5x4) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,46000 Kč | 266,46 Kč |
| 10 | 209,35000 Kč | 2 093,50 Kč |
| 25 | 195,07160 Kč | 4 876,79 Kč |
| 100 | 179,38170 Kč | 17 938,17 Kč |
| 490 | 167,51176 Kč | 82 080,76 Kč |
| 980 | 163,78033 Kč | 160 504,72 Kč |
| Unit Price without VAT: | 266,46000 Kč |
|---|---|
| Unit Price with VAT: | 322,41660 Kč |












