
DC2615A | |
|---|---|
DigiKey Part Number | 505-DC2615A-ND |
Manufacturer | |
Manufacturer Product Number | DC2615A |
Description | EVAL BOARD FOR LTC7151S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7151S Silent Switcher®2 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Analog Devices Inc. | Voltage - Input 3.1V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC7151S |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |



