1/1 Transceiver Full RS422, RS485 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13432EETD+T

DigiKey Part Number
MAX13432EETD+TTR-ND - Tape & Reel (TR)
MAX13432EETD+TCT-ND - Cut Tape (CT)
MAX13432EETD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13432EETD+T
Description
IC TRANSCEIVER FULL 1/1 14TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX13432EETD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,96000 Kč175,96 Kč
10136,25600 Kč1 362,56 Kč
25126,34920 Kč3 158,73 Kč
100115,46590 Kč11 546,59 Kč
250112,76596 Kč28 191,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,85828 Kč254 645,70 Kč
Manufacturers Standard Package
Unit Price without VAT:175,96000 Kč
Unit Price with VAT:212,91160 Kč