
MAX4250EUK+T | |
|---|---|
DigiKey Part Number | MAX4250EUK+TTR-ND - Tape & Reel (TR) MAX4250EUK+TCT-ND - Cut Tape (CT) MAX4250EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4250EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4250EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 420µA | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,41000 Kč | 92,41 Kč |
| 10 | 70,03300 Kč | 700,33 Kč |
| 25 | 64,46360 Kč | 1 611,59 Kč |
| 100 | 58,33170 Kč | 5 833,17 Kč |
| 250 | 55,40864 Kč | 13 852,16 Kč |
| 500 | 53,64592 Kč | 26 822,96 Kč |
| 1 000 | 52,19537 Kč | 52 195,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,66449 Kč | 126 661,23 Kč |
| Unit Price without VAT: | 92,41000 Kč |
|---|---|
| Unit Price with VAT: | 111,81610 Kč |


