SCR 1.6 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25TTS16SLHM3

DigiKey Part Number
VS-25TTS16SLHM3GITR-ND - Tape & Reel (TR)
VS-25TTS16SLHM3GICT-ND - Cut Tape (CT)
VS-25TTS16SLHM3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-25TTS16SLHM3
Description
SCR 1.6KV 25A TO-263AB (D2PAK)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 1.6 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
45 mA
Voltage - On State (Vtm) (Max)
1.25 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
150 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
1077,58800 Kč775,88 Kč
10055,47250 Kč5 547,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80043,93254 Kč35 146,03 Kč
1 60041,43431 Kč66 294,90 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč