Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1837EUT33+T

DigiKey Part Number
MAX1837EUT33+TR-ND - Tape & Reel (TR)
MAX1837EUT33+CT-ND - Cut Tape (CT)
MAX1837EUT33+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1837EUT33+T
Description
IC REG BUCK 3.3V 250MA SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1837EUT33+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 997
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
10111,41500 Kč1 114,15 Kč
25103,07480 Kč2 576,87 Kč
10093,91360 Kč9 391,36 Kč
25090,91968 Kč22 729,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,45604 Kč206 140,10 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč