8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)
48 TQFP EP View 2

MAX1198ECM+D

DigiKey Part Number
MAX1198ECM+D-ND
Manufacturer
Manufacturer Product Number
MAX1198ECM+D
Description
IC ADC 8BIT 48-TQFP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX1198ECM+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
100M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1742,28000 Kč742,28 Kč
10603,02100 Kč6 030,21 Kč
25568,24800 Kč14 206,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:742,28000 Kč
Unit Price with VAT:898,15880 Kč