
HMC618ALP3E | |
|---|---|
DigiKey Part Number | 1127-3115-ND |
Manufacturer | |
Manufacturer Product Number | HMC618ALP3E |
Description | IC AMP LTE 1.2GHZ-2.2GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 1.2GHz ~ 2.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC618ALP3E Models |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5V |
Packaging Strip | Current - Supply 118mA |
Part Status Active | Test Frequency 2.2GHz |
Frequency 1.2GHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 23dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 0.85dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,31000 Kč | 326,31 Kč |
| 10 | 283,85100 Kč | 2 838,51 Kč |
| 25 | 269,15240 Kč | 6 728,81 Kč |
| 100 | 248,98590 Kč | 24 898,59 Kč |
| 250 | 236,91288 Kč | 59 228,22 Kč |
| 500 | 228,39566 Kč | 114 197,83 Kč |
| Unit Price without VAT: | 326,31000 Kč |
|---|---|
| Unit Price with VAT: | 394,83510 Kč |







