
HMC618ALP3ETR | |
|---|---|
DigiKey Part Number | 1127-2835-2-ND - Tape & Reel (TR) 1127-2835-1-ND - Cut Tape (CT) 1127-2835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC618ALP3ETR |
Description | IC AMP LTE 1.2GHZ-2.2GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 1.2GHz ~ 2.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC618ALP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.2GHz ~ 2.2GHz | |
P1dB | 20dBm | |
Gain | 23dB | |
Noise Figure | 0.75dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 89mA | |
Test Frequency | 1.7GHz ~ 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,80000 Kč | 319,80 Kč |
| 10 | 278,28600 Kč | 2 782,86 Kč |
| 25 | 263,87760 Kč | 6 596,94 Kč |
| 100 | 244,10380 Kč | 24 410,38 Kč |
| 250 | 232,26728 Kč | 58 066,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 223,91680 Kč | 111 958,40 Kč |
| Unit Price without VAT: | 319,80000 Kč |
|---|---|
| Unit Price with VAT: | 386,95800 Kč |


