
MAX6062AEUR+T | |
|---|---|
DigiKey Part Number | MAX6062AEUR+TTR-ND - Tape & Reel (TR) MAX6062AEUR+TCT-ND - Cut Tape (CT) MAX6062AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6062AEUR+T |
Description | IC VREF SERIES 0.24% SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6062AEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 25µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 132,98000 Kč | 1 329,80 Kč |
| 25 | 123,28360 Kč | 3 082,09 Kč |
| 100 | 112,62070 Kč | 11 262,07 Kč |
| 250 | 109,87412 Kč | 27 468,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 99,29392 Kč | 248 234,80 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |











