
SCA-4-20+ | |
|---|---|
DigiKey Part Number | 3157-SCA-4-20+TR-ND - Tape & Reel (TR) 3157-SCA-4-20+CT-ND - Cut Tape (CT) 3157-SCA-4-20+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA-4-20+ |
Description | RF PWR DVDR 1GHZ-2GHZ 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 8dB, 5° Imbalance (Max) 10-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Frequency 1 GHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 8dB, 5° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.300" L x 0.250" W x 0.052" H (7.62mm x 6.35mm x 1.32mm) |
Part Status Active | Package / Case 10-SMD, Flat Leads |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 10 | 260,79500 Kč | 2 607,95 Kč |
| 50 | 244,66860 Kč | 12 233,43 Kč |
| 100 | 228,03830 Kč | 22 803,83 Kč |
| 200 | 202,39970 Kč | 40 479,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 172,60482 Kč | 86 302,41 Kč |
| 1 000 | 165,35925 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |











