
1206J0500104MXTE03 | |
|---|---|
DigiKey Part Number | 1608-1391-2-ND - Tape & Reel (TR) 1608-1391-1-ND - Cut Tape (CT) 1608-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J0500104MXTE03 |
Description | CAP PASSTHRU 0.1UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 50V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500104MXTE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 35,46600 Kč | 354,66 Kč |
| 50 | 28,94780 Kč | 1 447,39 Kč |
| 100 | 26,93200 Kč | 2 693,20 Kč |
| 500 | 23,52490 Kč | 11 762,45 Kč |
| 1 000 | 22,46975 Kč | 22 469,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,35555 Kč | 53 388,88 Kč |
| 5 000 | 20,68349 Kč | 103 417,45 Kč |
| 7 500 | 20,34673 Kč | 152 600,48 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |










