Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Introducing Power by Linear

LTC4231HUD-2#TRPBF

DigiKey Part Number
LTC4231HUD-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4231HUD-2#TRPBF
Description
IC HOT SWAP CTRLR GP 12QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4231HUD-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 36V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
4 µA
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,29381 Kč290 734,52 Kč
Manufacturers Standard Package
Unit Price without VAT:116,29381 Kč
Unit Price with VAT:140,71551 Kč