
MAX11162EUB+ | |
|---|---|
DigiKey Part Number | 505-MAX11162EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11162EUB+ |
Description | IC ADC 16BIT SAR 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11162EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.3V ~ 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,64000 Kč | 377,64 Kč |
| 10 | 300,27800 Kč | 3 002,78 Kč |
| 50 | 269,33060 Kč | 13 466,53 Kč |
| 100 | 259,74860 Kč | 25 974,86 Kč |
| 250 | 249,63280 Kč | 62 408,20 Kč |
| 500 | 243,53630 Kč | 121 768,15 Kč |
| Unit Price without VAT: | 377,64000 Kč |
|---|---|
| Unit Price with VAT: | 456,94440 Kč |











