


STM32F733IET6 | |
|---|---|
DigiKey Part Number | 497-17192-ND |
Manufacturer | |
Manufacturer Product Number | STM32F733IET6 |
Description | IC MCU 32BIT 512KB FLASH 176LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 512KB (512K x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F733IET6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Package / Case 176-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,11000 Kč | 364,11 Kč |
| 10 | 288,82700 Kč | 2 888,27 Kč |
| 25 | 270,05120 Kč | 6 751,28 Kč |
| 100 | 249,39950 Kč | 24 939,95 Kč |
| 400 | 235,40595 Kč | 94 162,38 Kč |
| 800 | 230,20790 Kč | 184 166,32 Kč |
| Unit Price without VAT: | 364,11000 Kč |
|---|---|
| Unit Price with VAT: | 440,57310 Kč |

















