DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4070J3BJR-S

DigiKey Part Number
TISP4070J3BJR-STR-ND - Tape & Reel (TR)
TISP4070J3BJR-SCT-ND - Cut Tape (CT)
TISP4070J3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4070J3BJR-S
Description
THYRISTOR 58V 800A DO-214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
58V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
70V
Voltage - Off State
58V
Current - Peak Pulse (8/20µs)
800 A
Current - Peak Pulse (10/1000µs)
200 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
200pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,89000 Kč37,89 Kč
1024,12300 Kč241,23 Kč
10016,20640 Kč1 620,64 Kč
50012,81060 Kč6 405,30 Kč
1 00011,72317 Kč11 723,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,33169 Kč30 995,07 Kč
6 0009,63406 Kč57 804,36 Kč
9 0009,57775 Kč86 199,75 Kč
Manufacturers Standard Package
Unit Price without VAT:37,89000 Kč
Unit Price with VAT:45,84690 Kč