
DS1868BE-100+ | |
|---|---|
DigiKey Part Number | DS1868BE-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1868BE-100+ |
Description | IC DGT POT 100KOHM 256TP 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1868BE-100+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 3.3V, 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,30000 Kč | 158,30 Kč |
| 10 | 122,34300 Kč | 1 223,43 Kč |
| 74 | 105,28703 Kč | 7 791,24 Kč |
| 148 | 101,28608 Kč | 14 990,34 Kč |
| 296 | 97,99416 Kč | 29 006,27 Kč |
| 518 | 95,76693 Kč | 49 607,27 Kč |
| 1 036 | 93,45164 Kč | 96 815,90 Kč |
| Unit Price without VAT: | 158,30000 Kč |
|---|---|
| Unit Price with VAT: | 191,54300 Kč |










